
Var MOV 210VAC/275VDC 3500A 330V Thru-Hole Radial Automotive T/R
TE Connectivity ROV10H331K-S-2 technical specifications.
| Capacitance | 280pF |
| Clamping Voltage | 550V |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 58J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 363V |
| Min Varistor Voltage | 297V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
No datasheet is available for this part.
