Var MOV 550VAC/745VDC 3500A 910V Thru-Hole Radial Automotive T/R
TE Connectivity ROV10H911K-S-2 technical specifications.
| Capacitance | 110pF |
| Clamping Voltage | 1.5kV |
| Diameter | 10mm |
| ELV | Compliant |
| Energy | 127J |
| Max Surge Current | 3.5kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 910V |
| RoHS | Compliant |
No datasheet is available for this part.