Var MOV 60VAC/85VDC 4500A 100V Thru-Hole Radial Automotive T/R
TE Connectivity ROV14-101K-S-2 technical specifications.
| Capacitance | 2.221nF |
| Clamping Voltage | 165V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 28J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 110V |
| Min Varistor Voltage | 90V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-101K-S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.