
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 120V DC rated voltage and 75V AC voltage rating, with a 120V operating supply voltage. Offers a 50A clamping current at 200V clamping voltage and a maximum surge current of 4.5kA. This through-hole component has a 7.5mm lead pitch and 14mm diameter, operating within a -40°C to 85°C temperature range. ELV compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity ROV14-121K-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.742nF |
| Clamping Current | 50A |
| Clamping Voltage | 200V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 32J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Varistor Voltage | 120V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14-121K-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
