Var MOV 195VAC/250VDC 6000A 300V Thru-Hole Radial Automotive T/R
TE Connectivity ROV14H301K-S-2 technical specifications.
| Capacitance | 650pF |
| Clamping Voltage | 505V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 105J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 330V |
| Min Varistor Voltage | 270V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 300V |
| Voltage Rating (AC) | 195V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.
