The ROV14H431K is a 14mm metal oxide varistor with a voltage rating of 430V and a tolerance of 10%. It has a maximum surge current of 6kA and a maximum varistor voltage of 473V. The varistor is designed for through hole mounting and is available in bulk packaging. It is not RoHS compliant.
TE Connectivity ROV14H431K technical specifications.
| Capacitance | 450pF |
| Clamping Voltage | 710V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 155J |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 430V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 430V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV14H431K to view detailed technical specifications.
No datasheet is available for this part.