This metal oxide varistor from TE Connectivity has a capacitance of 450pF and a clamping voltage of 710V. It is designed for through-hole mounting and has a diameter of 14mm. The varistor is compliant with ELV regulations and has a tolerance of 10%. It can withstand a maximum surge current of 6kA and has a varistor voltage of 430V.
TE Connectivity ROV14H431K-S technical specifications.
| Capacitance | 450pF |
| Clamping Voltage | 710V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 155J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14H431K-S to view detailed technical specifications.
No datasheet is available for this part.