
Var MOV 50VAC/65VDC 6000A 82V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV14H820K technical specifications.
| Capacitance | 2.97nF |
| Clamping Voltage | 135V |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 28J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV14H820K to view detailed technical specifications.
No datasheet is available for this part.