
The ROV14H820K-S is a 14mm through hole metal oxide varistor from TE Connectivity with a voltage rating of 82V and a tolerance of 10%. It has a capacitance of 2.97nF and can withstand a maximum surge current of 6kA. The varistor voltage is 82V, and the clamping voltage is 135V. The device is rated for 50V AC and has a maximum energy of 28J.
TE Connectivity ROV14H820K-S technical specifications.
| Capacitance | 2.97nF |
| Clamping Voltage | 135V |
| Diameter | 14mm |
| Energy | 28J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Tolerance | 10% |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV14H820K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.