Var MOV 550VAC/745VDC 6000A 910V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV14H911K technical specifications.
| Capacitance | 240pF |
| Clamping Voltage | 1.5kV |
| Diameter | 14mm |
| ELV | Compliant |
| Energy | 255J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 910V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV14H911K to view detailed technical specifications.
No datasheet is available for this part.