The ROV20-390L-S-2 is a metal oxide varistor with a clamping voltage of 77V and a maximum surge current of 2kA. It operates within a temperature range of -40°C to 85°C and is compliant with ELV regulations. The varistor is available in a radial package with a diameter of 20mm and a length of 26.5mm, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15.003nF |
| Package/Case | Metal |
| Clamping Voltage | 77V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 14J |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 44.85V |
| Min Varistor Voltage | 33.15V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 39V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 15% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 39V |
| RoHS | Compliant |