Var MOV 35VAC/45VDC 2000A 56V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV20-560L-S technical specifications.
| Capacitance | 11.6nF |
| Package/Case | Metal |
| Clamping Voltage | 110V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 20J |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 64.4V |
| Min Varistor Voltage | 47.6V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 56V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 15% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
No datasheet is available for this part.