
The ROV20-560L-S-2 is a metal oxide varistor from TE Connectivity with a capacitance of 11.6nF and a clamping voltage of 110V. It operates within a temperature range of -40°C to 85°C and is compliant with ELV regulations. The varistor has a voltage rating of 56V and a maximum surge current of 2kA. It is available in a radial through-hole package with a diameter of 20mm and a length of 26.5mm.
TE Connectivity ROV20-560L-S-2 technical specifications.
| Capacitance | 11.6nF |
| Package/Case | Metal |
| Clamping Voltage | 110V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 20J |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 64.4V |
| Min Varistor Voltage | 47.6V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 56V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 15% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
No datasheet is available for this part.
