Var MOV 460VAC/615VDC 6500A 750V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV20-751K-S technical specifications.
| Capacitance | 554pF |
| Package/Case | Radial |
| Clamping Voltage | 1.24kV |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 360J |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 750V |
| Package Quantity | 450 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20-751K-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.