Var MOV 175VAC/225VDC 12500A 270V Thru-Hole Radial Automotive T/R
TE Connectivity ROV20E271K-2 technical specifications.
| Clamping Voltage | 455V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 227J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12.5kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 270V |
| RoHS | Not Compliant |
No datasheet is available for this part.
