Var MOV 230VAC/300VDC 12500A 360V Thru-Hole Radial Automotive T/R
Sign in to ask questions about the TE Connectivity ROV20E361K-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ROV20E361K-2 technical specifications.
| Clamping Voltage | 595V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 302J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ROV20E361K-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
