Var MOV 25VAC/31VDC 3000A 39V Thru-Hole Radial Automotive Bulk
TE Connectivity ROV20H390L technical specifications.
| Capacitance | 15nF |
| Clamping Voltage | 77V |
| Diameter | 20mm |
| Energy | 28J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 3kA |
| Max Varistor Voltage | 44.85V |
| Min Varistor Voltage | 33.15V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 15% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ROV20H390L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.