
Radial, through-hole metal oxide varistor (MOV) with a 430V DC rated voltage and 275V AC voltage rating. Features a 10kA maximum surge current capability and 303J energy absorption. Offers a 710V clamping voltage and 860pF capacitance. Designed for automotive applications with a 20mm diameter and operating temperature range of -40°C to 85°C. Packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 860pF |
| Package/Case | Radial |
| Clamping Voltage | 710V |
| Clamping Voltage-Max | 710V |
| Diameter | 20mm |
| ELV | Compliant |
| Energy | 303J |
| Lead Free | Lead Free |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10kA |
| Max Surge Current | 10kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 430V |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 430V |
| RoHS | Not Compliant |
