RESISTOR, METAL OXIDE FILM, 0.5W, 5%, 300ppm, 11000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
TE Connectivity ROX05SJ11K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 7.5 |
| Tolerance | 5 |
| Resistance | 11000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.