TE Connectivity RP310005 technical specifications.
| Coil Current | 92.6mA |
| Coil Power | 500mW |
| Coil Resistance | 54R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 500mV |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP310005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.