This general purpose relay is a SPDT type with a contact current rating of 12A and a coil voltage of 5V. It operates within a temperature range of -40°C to 70°C and has a non-latching coil type. The relay is mounted through a hole and has a release time of 2ms and an operate time of 8ms. It is compliant with RoHS regulations and is available in a package quantity of 500 in a rail/tube packaging.
Checking distributor stock and pricing after the page loads.
| Coil Current | 92.6mA |
| Coil Power | 500mW |
| Coil Resistance | 54R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |