
SPDT Power Relay with a 12VDC coil voltage and 12A contact current rating. Features a non-latching coil type, 500mW coil power, and 270 Ohm coil resistance. Through-hole mounting with PC pin termination. Maximum AC voltage rating of 440V and maximum current rating of 20A. Operating temperature range from -40°C to 70°C. Approvals include UL, CSA, and VDE.
TE Connectivity RP410012 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 44.4mA |
| Coil Power | 500mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP410012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
