
The RP418006 relay from TE Connectivity is a general purpose relay with a non-latching coil type and a silver, cadmium contact material. It has a contact current rating of 12A and a dropout voltage of 600mV. The relay operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It is available in a through hole package quantity of 500, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
| Coil Current | 88.2mA |
| Coil Power | 500mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 600mV |
| ELV | Non-Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
