The RP418048 relay from TE Connectivity is a general purpose relay with a 48V DC coil and 12A contact current rating. It features a non-latching coil type and a dropout voltage of 4.8V. The relay operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It has a through hole package type and a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10.9mA |
| Coil Power | 500mW |
| Coil Resistance | 4.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 4.8V |
| ELV | Non-Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |