
DPDT power relay with a 5VDC coil voltage and 92.6mA coil current, featuring a 500mW coil power and 54 Ohm coil resistance. Offers an 8A contact current rating with Silver, Cadmium contact material, and a maximum current rating of 14A. Designed for through-hole PCB mounting with PC pin termination, this general-purpose relay operates within a -40°C to 70°C temperature range and has AC voltage ratings up to 400V. Dimensions are 29mm (length) x 12.6mm (depth) x 25.5mm (height).
TE Connectivity RP420005 technical specifications.
| Application(s) | POWER |
| Coil Current | 92.6mA |
| Coil Power | 500mW |
| Coil Resistance | 54R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
