
DPDT general purpose electromechanical relay featuring an 8A contact current rating and 400V AC maximum voltage rating. Coil specifications include 110V DC, 500mW power, and 4.8mA current. Mounting is via through-hole PCB termination with straight pins. Approvals include UL, CSA, and VDE, with RoHS compliance.
TE Connectivity RP420110 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 4.8mA |
| Coil Power | 500mW |
| Coil Resistance | 23.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Dropout Voltage | 11V |
| ELV | Non-Compliant |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP420110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
