
DPDT PCB mount power relay featuring 8A contact current rating and 115V AC coil voltage. This non-latching electromechanical relay offers a 500mW coil power and 5.6kR coil resistance. Designed for through-hole mounting, it boasts a silver/cadmium contact material and a long mechanical life of 30,000,000 hours. Approvals include UL, CSA, and VDE, with operating temperatures ranging from -40°C to 70°C.
TE Connectivity RP420615 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Power | 500mW |
| Coil Resistance | 5.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 12.6mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 30000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
No datasheet is available for this part.