
The RP421005 relay from TE Connectivity is a general purpose relay with a contact current rating of 8A and a coil voltage of 5V. It features a non-latching coil type and a through hole mount. The relay operates within a temperature range of -40°C to 70°C and has an operate time of 9ms and a release time of 3ms. The RP421005 is RoHS compliant and available in a rail/Tube packaging.
Sign in to ask questions about the TE Connectivity RP421005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RP421005 technical specifications.
| Coil Current | 92.6mA |
| Coil Resistance | 54R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP421005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.