
The TE Connectivity RP430024 is a general purpose relay with a non-latching coil type, rated for 24V DC and 500mW power. It features a silver and cadmium contact material and a maximum operating temperature of 70°C. The relay is designed for through hole mounting and is compliant with RoHS regulations. It has a contact current rating of 12A and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Coil Current | 21.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |