SPDT power relay with a 6VDC coil voltage, 88.2mA coil current, and 500mW coil power. Features a 16A contact current rating with a maximum rating of 25A, and a contact material of Silver, Cadmium. Operates within a temperature range of -40°C to 70°C, with an operate time of 8ms and release time of 2ms. Through-hole, PCB mountable with PC pin termination.
TE Connectivity RP710006 technical specifications.
| Application(s) | POWER |
| Coil Current | 88.2mA |
| Coil Power | 500mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.6mm |
| Dropout Voltage | 600mV |
| ELV | Non-Compliant |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP710006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.