Power Relay 12VDC 16A SPDT(29x12.6x25.5)mm THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RP710012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RP710012 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RP710012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.