Fixed Resistor, Thin Film, 0.1W, 221ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Checking distributor stock and pricing after the page loads.
TE Connectivity RP73PF1E221RBTDF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 221 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.