
Surface mount thin film fixed resistor, 10kΩ resistance with 0.1% tolerance. Features a 0603 (1608 metric) case size, 0.065W (167mW) power dissipation, and a 100V voltage rating. Operates across a -55°C to +155°C temperature range with a 25ppm/°C temperature coefficient. RoHS compliant and packaged in cut tape.
TE Connectivity RP73PF1J10KBTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 75V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF1J10KBTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
