
Surface mount chip resistor featuring 12.1kR resistance with a tight 0.1% tolerance. This thin film resistor operates within a -55°C to 155°C temperature range and offers a 0.17W (167mW) power rating. The component is housed in a compact 0603 (1608 metric) case with tin, matte contact plating and a 100V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RP73PF1J12K1BTDF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF1J12K1BTDF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.