
Surface mount thin film chip resistor, 0.065W power rating, 205 ohm resistance with 0.1% tolerance. Features a 25ppm temperature coefficient and operates within a -55°C to +155°C temperature range. Housed in a 0603 (1608 metric) case code, this component offers a 100V voltage rating and is supplied in tape and reel packaging.
TE Connectivity RP73PF1J205RBTDF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 205R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF1J205RBTDF to view detailed technical specifications.
No datasheet is available for this part.