
Surface mount thin film chip resistor, 1.21kR resistance with 0.1% tolerance. Features 0.125W power dissipation, 25ppm temperature coefficient, and a 150V voltage rating. Encased in a 0805 (2012 metric) package with dimensions of 2mm length, 1.25mm depth, and 0.55mm height. Operates across a -55°C to +155°C temperature range and is RoHS compliant.
TE Connectivity RP73PF2A1K21BTDF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.21kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.