
Surface mount thin film fixed resistor, 0.125W power rating, 301 ohm resistance with 0.1% tolerance. Features a 150V voltage rating and a temperature coefficient of 25ppm/°C. Encased in an 0805 (2012 metric) chip package with SMD/SMT terminations, operating from -55°C to 155°C. RoHS compliant and supplied in cut tape packaging.
TE Connectivity RP73PF2A301RBTDF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 301R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | RP73P, Holsworthy |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP73PF2A301RBTDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
