
SPDT power relay with a 12VDC coil voltage, 44.4mA coil current, and 500mW coil power. Features a 12A contact current rating with Silver, Cadmium contacts and a 20A maximum current rating. Operates within a -40°C to 70°C temperature range, offering 8ms operate time and 2ms release time. Through-hole mounting with PC pin termination, this RoHS compliant relay is suitable for general-purpose applications.
TE Connectivity RP810012 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 500mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Dropout Voltage | 1.2V |
| ELV | Non-Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP810012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.