SPDT Power Relay with 6VDC coil voltage and 12A contact current rating. Features a non-latching coil type, 500mW coil power, and 68 Ohm coil resistance. Through-hole mounting with PC pin termination. Operating temperature range of -40°C to 70°C. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 88.2mA |
| Coil Power | 500mW |
| Coil Resistance | 68R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Current Rating | 12A |
| Depth | 12.6mm |
| Dropout Voltage | 600mV |
| ELV | Non-Compliant |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 6V |
| RoHS | Compliant |