
SPDT power relay with a 12VDC coil voltage and 500mW coil power. Features a 12A contact current rating, silver cadmium contact material, and a maximum AC voltage rating of 440V. Through-hole mounting with PC pin termination, suitable for PCB applications. Operates within a temperature range of -40°C to 70°C, with an operate time of 8ms and release time of 2ms. IP67 rated and RoHS compliant.
TE Connectivity RP818012 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 44.4mA |
| Coil Power | 500mW |
| Coil Resistance | 270R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Current Rating | 12A |
| Depth | 12.6mm |
| Length | 29mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Switching Current | 12A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 12.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
