
General purpose electromechanical relay with SPDT contact configuration, rated for 12A contact current and 115V AC. Features a 500mW non-latching coil with 5.6kR resistance. Designed for through-hole PCB mounting with PC pin termination. Operating temperature range from -40°C to 70°C, with 8ms operate and 2ms release times. UL, CSA, and VDE approved, lead-free, and RoHS compliant.
TE Connectivity RP818615 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Power | 500mW |
| Coil Resistance | 5.6kR |
| Coil Type | Non-Latching |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Current Rating | 12A |
| Depth | 12.6mm |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | RP II/1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP818615 to view detailed technical specifications.
No datasheet is available for this part.
