Power Relay 5VDC 8A DPDT(29x12.6x25.5)mm THT
Sign in to ask questions about the TE Connectivity RP820005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RP820005 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | RPII/2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity RP820005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.