DPDT PCB mount electromechanical power relay with 8A contact current rating and 115V AC coil voltage. Features a 500mW coil power, 5.6kR coil resistance, and non-latching coil type. Designed for through-hole PCB mounting with PC pin termination. Offers a 2,000,000-hour electrical life and operates within a -40°C to 70°C temperature range. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Power | 500mW |
| Coil Resistance | 5.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 12.6mm |
| Height | 25.5mm |
| Length | 29mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
