The RP821060 relay from TE Connectivity is a general purpose DPDT relay with a contact current rating of 8A and a coil voltage of 60V. It has a non-latching coil type and a silver contact material. The relay operates within a temperature range of -40°C to 70°C and is compliant with ELV and RoHS regulations. It is available in a through hole package quantity of 500, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RP821060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.2mA |
| Coil Power | 500mW |
| Coil Resistance | 6.54kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Dropout Voltage | 6V |
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | RP II/2, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RP821060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.