Power Relay 12VDC 12A SPST-NO(29mm 12.6mm 25.5mm) THT
TE Connectivity RP830012 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Termination Type | SNAP-ON |
| Manufacturer Series | RPII/1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.