The TE Connectivity RP832012 is a 12V SPST-NO electromechanical relay with a contact arrangement of single pole single throw normally open. It has a coil current of 44.4mA and a coil resistance of 270 ohms. The relay is designed for through hole mounting and has a maximum switching power of 2kVA. It operates within a temperature range of -40 to 70°C.
TE Connectivity RP832012 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 44.4mA |
| Coil Resistance | 270Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 12A |
| Maximum Switching Power | 2kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.