The RP838020 relay from TE Connectivity is a SPST electromechanical relay with a maximum current rating of 12A and a maximum voltage rating of 440V AC. It has a silver and cadmium contact material and is lead free. The relay operates within a temperature range of -40 to 70°C and has an operate time of 8ms and a release time of 2ms. It is available in packaging quantities of 500 and is packaged in rail or tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity RP838020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 20V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Through Hole |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Release Time | 2ms |
| RoHS Compliant | No |
| Series | RP II/1, SCHRACK |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RP838020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.