General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) configuration. Coil operates at 5VDC with 80.6mA current and 500mW power consumption. Contact ratings include 12A switching current and 30VDC or 250VAC voltage. Through-hole straight mounting with a socket termination. RoHS compliant and rated IP54.
TE Connectivity RT114005 technical specifications.
| Application(s) | POWER |
| Coil Current | 80.6mA |
| Coil Power | 500mW |
| Coil Resistance | 62R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 12.7mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 20 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 12A |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT114005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
