
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. This relay offers a 12A contact current rating and a 30VDC contact voltage rating, with silver contact material. It operates on a 12VDC coil voltage with 400mW coil power and 33.3mA coil current. Designed for through-hole mounting, it boasts an operate time of 8ms and a release time of 6ms, with an IP54 rating.
TE Connectivity RT114012 technical specifications.
| Application(s) | POWER |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Mounting Style | SOCKET |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 12A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT114012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.