
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 24VDC with 400mW power consumption and 16.7mA current. Contact rating supports 12A at 30VDC and 250VAC, with a maximum AC voltage rating of 400V. Through-hole mounting with plug-in termination. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the TE Connectivity RT114024F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity RT114024F technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 15.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, Plug-In |
| Operate Time | 8ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RT114024F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
